Part Details for NCS12S1205C by Murata Power Solutions
Overview of NCS12S1205C by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS12S1205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0222
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 5 V, 2.4 A Rohs Compliant: Yes |Murata Power Solutions NCS12S1205C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$33.3100 / $36.3200 | Buy Now |
DISTI #
811-2873-5-ND
|
DigiKey | DC DC CONVERTER 5V 12W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8001 / $30.4600 | Buy Now |
|
Future Electronics | NCS12 Series 12 W 12 V Input 5 V Single Output 1.5 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$28.4700 / $28.8700 | Buy Now |
|
Future Electronics | NCS12 Series 12 W 12 V Input 5 V Single Output 1.5 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$28.4700 / $28.8700 | Buy Now |
DISTI #
NCS12S1205C
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 5VDC, Iout: 2.4A, DIP, THT Min Qty: 1 | 0 |
|
$25.1100 / $29.6600 | RFQ |
DISTI #
000000000004952508
|
Sager | Isolated DC/DC Converters - Through Hole 12W 12VIN 5VOUT DC/DC Min Qty: 1 | 150 |
|
$24.5600 / $27.1400 | Buy Now |
|
Chip1Cloud | UL 60950 recognition pending 4:1 Wide range voltage input | 57000 |
|
RFQ | |
DISTI #
2366467
|
element14 Asia-Pacific | DC/DC CONVERTER, 12W, 5V, 2.4A RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$30.4857 / $32.4063 | Buy Now |
DISTI #
2366467
|
Farnell | DC/DC CONVERTER, 12W, 5V, 2.4A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 13 |
|
$27.2623 / $30.1189 | Buy Now |