-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-NCS2-62+TR-ND
|
DigiKey | 1:2 LTCC TRANSFORMER, 390 - 590 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1040 | Buy Now |
DISTI #
139-NCS2-62
|
Mouser Electronics | Signal Conditioning RF XFMR / SURF MOUNT / RoHS RoHS: Compliant | 2940 |
|
$1.1800 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2-62+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NCS2-62+
Mini-Circuits
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 590 MHz | |
Cut-off Frequency-Min | 390 MHz | |
Height | 0.84 mm | |
Insertion Loss | 1 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.24 mm |