Part Details for NCS2001SQ1T1 by Rochester Electronics LLC
Overview of NCS2001SQ1T1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCS2001SQ1T1
NCS2001SQ1T1 CAD Models
NCS2001SQ1T1 Part Data Attributes
|
NCS2001SQ1T1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCS2001SQ1T1
Rochester Electronics LLC
OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Width | 1.25 mm |
Alternate Parts for NCS2001SQ1T1
This table gives cross-reference parts and alternative options found for NCS2001SQ1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2001SQ1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2001SQ1T2G | Operational Amplifier with sub-one volt operation, Rail to Rail I/O Pinout Style: 1, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCS2001SQ1T1 vs NCS2001SQ1T2G |
NCS2001SQ1T1 | OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | onsemi | NCS2001SQ1T1 vs NCS2001SQ1T1 |