-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3862
|
Newark | Opamp, 7Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:7Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Onsemi NCS20032DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4960 | Buy Now |
DISTI #
488-NCS20032DTBR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1861 In Stock |
|
$0.3603 / $0.9600 | Buy Now |
DISTI #
NCS20032DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20032DTBR2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
NCS20032DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20032DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3574 / $0.4265 | Buy Now |
DISTI #
863-NCS20032DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2R RoHS: Compliant | 1647 |
|
$0.3600 / $0.8200 | Buy Now |
|
Rochester Electronics | NCS20032 - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1657726 |
|
$0.3573 / $0.4203 | Buy Now |
DISTI #
NCS20032DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20032DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3574 / $0.4265 | Buy Now |
DISTI #
NCS20032DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20032DTBR2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
NCS20032DTBR2G
|
Avnet Silica | OP Amp Dual GP R-R O/P 5.5V 8-Pin TSSOP T/R (Alt: NCS20032DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8TSOP | 3660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20032DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20032DTBR2G
onsemi
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |