Part Details for NCS20062DTBR2G by onsemi
Overview of NCS20062DTBR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCS20062DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0480
|
Newark | Opamp, 3Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20062DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3820 | Buy Now |
DISTI #
488-NCS20062DTBR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
NCS20062DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20062DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3280 | Buy Now |
DISTI #
863-NCS20062DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE RoHS: Compliant | 6995 |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
V72:2272_14070626
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2346 Container: Cut Strips | Americas - 2500 |
|
$0.2841 / $0.8103 | Buy Now |
DISTI #
V79:2366_26625787
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 20 |
|
$0.2654 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
NCS20062DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCS20062DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3280 | Buy Now |
DISTI #
NCS20062DTBR2G
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R (Alt: NCS20062DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCS20062DTBR2G
|
EBV Elektronik | OP Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R (Alt: NCS20062DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCS20062DTBR2G
NCS20062DTBR2G CAD Models
NCS20062DTBR2G Part Data Attributes:
|
NCS20062DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20062DTBR2G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 50 Weeks | |
Date Of Intro | 2016-04-08 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |