-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0668
|
Newark | Op-Amp, Quad, 3Mhz, 2.8V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Onsemi NCS20074DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1551 |
|
$0.5150 / $1.2200 | Buy Now |
DISTI #
08AK6565
|
Newark | R2R Quad Amplifier/ Reel |Onsemi NCS20074DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4120 | Buy Now |
DISTI #
85AC2078
|
Newark | Op-Amp, Quad, 3Mhz, 2.8V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:2.8V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NCS20074DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4700 / $0.4790 | Buy Now |
DISTI #
NCS20074DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10189 In Stock |
|
$0.4383 / $1.1700 | Buy Now |
DISTI #
NCS20074DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin SOIC T/R - Tape and Reel (Alt: NCS20074DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4690 / $0.5250 | Buy Now |
DISTI #
NCS20074DR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin SOIC T/R - Tape and Reel (Alt: NCS20074DR2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
08AK6565
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 08AK6565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
31AC0668
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 31AC0668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1551 Partner Stock |
|
$0.7900 / $1.2200 | Buy Now |
DISTI #
863-NCS20074DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER RoHS: Compliant | 16703 |
|
$0.4380 / $1.1700 | Buy Now |
|
Future Electronics | NCS2007 Series 2.7 to 36 V 3 MHz Rail-Rail Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20074DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20074DR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 3.9 mm |