-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1460
|
Newark | Opamp, 3Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:2.8V/Μs, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi NCS20074DTBR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1139 |
|
$0.5600 / $1.3200 | Buy Now |
DISTI #
68X4205
|
Newark | R2R Quad Amplifier/Reel |Onsemi NCS20074DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 / $0.6550 | Buy Now |
DISTI #
NCS20074DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10772 In Stock |
|
$0.4769 / $1.2700 | Buy Now |
DISTI #
NCS20074DTBR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCS20074DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5103 / $0.5712 | Buy Now |
DISTI #
863-NCS20074DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R QUAD AMPLIFIER RoHS: Compliant | 199 |
|
$0.5110 / $1.2600 | Buy Now |
|
Future Electronics | NCS20074 Series 36 V 3 MHz Rail-to-Rail Output Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Quest Components | 1736 |
|
$0.7000 / $2.0000 | Buy Now | |
|
Rochester Electronics | NCS20074 - Operational Amplifier, Wide supply range, 3Mhz CMOS Op-Amp RoHS: Compliant Status: Active Min Qty: 1 | 6783 |
|
$0.4720 / $0.5553 | Buy Now |
DISTI #
NCS20074DTBR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCS20074DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5103 / $0.5712 | Buy Now |
DISTI #
NCS20074DTBR2G
|
Avnet Americas | OP Amp Quad GP R-R O/P 36V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCS20074DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5103 / $0.5712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20074DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20074DTBR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 4.4 mm |