Part Details for NCS20082DR2G by onsemi
Overview of NCS20082DR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCS20082DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8433
|
Newark | Op-Amp, 1.2Mhz, 0.4V/Us, 0.0035V, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Onsemi NCS20082DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3390 | Buy Now |
DISTI #
68Y0481
|
Newark | Op-Amp, 1.2Mhz, 0.4V/Us, 0.0035V, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Onsemi NCS20082DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 / $0.3540 | Buy Now |
DISTI #
NCS20082DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3419 In Stock |
|
$0.2566 / $1.2300 | Buy Now |
DISTI #
NCS20082DR2G
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS20082DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 148 Partner Stock |
|
RFQ | |
DISTI #
NCS20082DR2G
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS20082DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2546 / $0.3038 | Buy Now |
DISTI #
863-NCS20082DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R IO Dual Op Amp 5 RoHS: Compliant | 14371 |
|
$0.2550 / $0.5800 | Buy Now |
|
Future Electronics | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC, IC OPAMP GP 2 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz | 0 |
|
$0.2435 / $0.2697 | Buy Now |
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 4000UV OFFSET-MAX, PDSO8 | 1136 |
|
$0.3976 / $0.9940 | Buy Now |
Part Details for NCS20082DR2G
NCS20082DR2G CAD Models
NCS20082DR2G Part Data Attributes
|
NCS20082DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20082DR2G
onsemi
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 3.9 mm |