-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current-Shunt Monitors, 40 V Common Mode, Unidirectional, Dual Channel Engineering Prototypes Available Now, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6421
|
Newark | Current Sense Amp, 350 Khz, Micro8 Rohs Compliant: Yes |Onsemi NCS21674DMG200R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3923 |
|
$0.5110 / $1.1600 | Buy Now |
DISTI #
81AJ0105
|
Newark | Double Current Sense Amplifier G=200/Reel |Onsemi NCS21674DMG200R2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4700 | Buy Now |
DISTI #
488-NCS21674DMG200R2GCT-ND
|
DigiKey | CURRENT-SHUNT MONITORS, 40 VCOMM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3931 In Stock |
|
$0.4383 / $1.1700 | Buy Now |
DISTI #
NCS21674DMG200R2G
|
Avnet Americas | Current Sense Amplifier Dual 200V Gain 2.7V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCS21674DMG200R2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 73302 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NCS21674DMG200R2G
|
Avnet Americas | Current Sense Amplifier Dual 200V Gain 2.7V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCS21674DMG200R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 73302 Factory Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
863-CS21674DMG200R2G
|
Mouser Electronics | Current Sense Amplifiers Current-Shunt Monitors, 40 V Common Mode, Unidirectional, Dual Channel Engineering Prototypes Available Now RoHS: Compliant | 3873 |
|
$0.4370 / $1.1200 | Buy Now |
|
Future Electronics | Current-Shunt Monitors, 40 VCommon Mode, Unidirectional, Dual Channel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | Current-Shunt Monitors, 40 VCommon Mode, Unidirectional, Dual Channel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
NCS21674DMG200R2G
|
Avnet Americas | Current Sense Amplifier Dual 200V Gain 2.7V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCS21674DMG200R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 73302 Factory Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
NCS21674DMG200R2G
|
Avnet Americas | Current Sense Amplifier Dual 200V Gain 2.7V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCS21674DMG200R2G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 73302 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS21674DMG200R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS21674DMG200R2G
onsemi
Current-Shunt Monitors, 40 V Common Mode, Unidirectional, Dual Channel Engineering Prototypes Available Now, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Wideband | NO | |
Width | 3 mm |