-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Complementary, Low Voltage Pinout Style: 2, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4991
|
Newark | Analogue Comparator, Rail To Rail, Low Power, 1, 1.1 S, 850Mv To 6V, Sc-70, 5 Rohs Compliant: Yes |Onsemi NCS2200SQ2T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3440 | Buy Now |
DISTI #
42Y0858
|
Newark | Analogue Comparator, Rail To Rail, Low Power, 1, 1.1 S, 850Mv To 6V, Sc-70, 5 Rohs Compliant: Yes |Onsemi NCS2200SQ2T2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3110 / $0.7800 | Buy Now |
DISTI #
NCS2200SQ2T2GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC88A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3650 In Stock |
|
$0.2555 / $0.7700 | Buy Now |
DISTI #
NCS2200SQ2T2G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCS2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2535 / $0.3025 | Buy Now |
DISTI #
863-NCS2200SQ2T2G
|
Mouser Electronics | Analog Comparators 0.85-6V Single CMOS Comparator RoHS: Compliant | 47175 |
|
$0.2610 / $0.7600 | Buy Now |
|
Future Electronics | NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70−5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
NCS2200SQ2T2G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCS2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2535 / $0.3025 | Buy Now |
DISTI #
NCS2200SQ2T2G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCS2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2535 / $0.3025 | Buy Now |
|
ComSIT USA | Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5 RoHS: Compliant | Europe - 2585 |
|
RFQ | |
DISTI #
NCS2200SQ2T2G
|
Avnet Asia | Comparator Single R-R I/O 6V 5-Pin SC-70 T/R (Alt: NCS2200SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2405 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2200SQ2T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2200SQ2T2G
onsemi
Comparator, Complementary, Low Voltage Pinout Style: 2, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |