Part Details for NCS2200SQLT1G by onsemi
Overview of NCS2200SQLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS2200SQLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9604
|
Newark | Comparator, 1.1Us, -40 To 105Deg C |Onsemi NCS2200SQLT1G Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4630 | Buy Now |
DISTI #
NCS2200SQLT1G
|
Avnet Americas | Comparator Single R-R I/O 6V 6-Pin DFN T/R - Tape and Reel (Alt: NCS2200SQLT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40157 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Rochester Electronics | NCS2200 - Comparator, 8000uV Offset-Max, 1100ns Response Time, CMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 21420 |
|
$0.2400 / $0.2823 | Buy Now |
DISTI #
NCS2200SQLT1G
|
Avnet Americas | Comparator Single R-R I/O 6V 6-Pin DFN T/R - Tape and Reel (Alt: NCS2200SQLT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40157 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
NCS2200SQLT1G
|
Avnet Americas | Comparator Single R-R I/O 6V 6-Pin DFN T/R - Tape and Reel (Alt: NCS2200SQLT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40157 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
4192796
|
Farnell | COMPARATOR, 1.1US, -40 TO 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 21420 |
|
$0.4484 | Buy Now |
|
Flip Electronics | Stock, ship today | 40157 |
|
$0.1600 | RFQ |
Part Details for NCS2200SQLT1G
NCS2200SQLT1G CAD Models
NCS2200SQLT1G Part Data Attributes
|
NCS2200SQLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2200SQLT1G
onsemi
Comparator, Complementary, Low Voltage, CASE 488 FOR SC70-LLS PKG, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CASE 488 FOR SC70-LLS PKG | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 488 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |