-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0860
|
Newark | Audio Power Amp, Ab, -40 To 85Deg C, Output Power X Channels @ Load:1.5W X 1 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCS2211DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3370 / $0.8740 | Buy Now |
DISTI #
95M6840
|
Newark | Audio Power Amplifier, -40 C, Soic, 85 C |Onsemi NCS2211DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3820 | Buy Now |
DISTI #
NCS2211DR2GOSCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5293 In Stock |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
NCS2211DR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3280 | Buy Now |
DISTI #
863-NCS2211DR2G
|
Mouser Electronics | Audio Amplifiers AUDIO AMP RoHS: Compliant | 9371 |
|
$0.2750 / $0.8400 | Buy Now |
DISTI #
70341040
|
RS | NCS2211DR2G 2-Channel Audio Amplifier, Class-AB Differential 12MHz, 8-Pin SOIC | ON Semiconductor NCS2211DR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Rochester Electronics | NCS2211 - Audio Amplifier, 1 Channel(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 391126 |
|
$0.2747 / $0.3232 | Buy Now |
DISTI #
NCS2211DR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 / $0.3280 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 2260 |
|
$0.7612 / $0.7845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2211DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2211DR2G
onsemi
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCS2211DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2211DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2211DG | 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCS2211DR2G vs NCS2211DG |