-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode, DFN8 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6356
|
Newark | Audio Amplifier, Class Ab, 1.5W, Dfn-8, Output Power:1.5W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Dfn, No. Of Pins:8Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |Onsemi NCS2211MNTXG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 498 |
|
$0.3740 / $0.7700 | Buy Now |
DISTI #
95M6841
|
Newark | Audio Power Amplifier, Low Distortion, With Differential Output And Shutdown Mode/ Reel |Onsemi NCS2211MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4680 | Buy Now |
DISTI #
NCS2211MNTXGOSCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10684 In Stock |
|
$0.3483 / $0.9300 | Buy Now |
DISTI #
NCS2211MNTXG
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin DFN EP T/R - Tape and Reel (Alt: NCS2211MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3448 / $0.4116 | Buy Now |
DISTI #
863-NCS2211MNTXG
|
Mouser Electronics | Audio Amplifiers AUDIO AMP RoHS: Compliant | 2930 |
|
$0.3470 / $0.7300 | Buy Now |
DISTI #
70371465
|
RS | NCS2211MNTXG 2-Channel Audio Amplifier, Class-AB Differential 12MHz, 8-Pin DFN | ON Semiconductor NCS2211MNTXG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | NCS2211 Series 1 Channel 5.5 V 12 MHz Low Distortion Audio Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
70358043
|
Verical | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin DFN EP T/R Min Qty: 22 Package Multiple: 1 Date Code: 2140 | Americas - 1167 |
|
$0.3130 / $0.4563 | Buy Now |
|
Bristol Electronics | 15508 |
|
RFQ | ||
|
Quest Components | 12406 |
|
$0.3077 / $1.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2211MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2211MNTXG
onsemi
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode, DFN8 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 3x3, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |