Part Details for NCS2510SNT1G by onsemi
Overview of NCS2510SNT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCS2510SNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9616
|
Newark | Ncs2510Snt1G, Single Bipolar Transistors |Onsemi NCS2510SNT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0300 | Buy Now |
DISTI #
NCS2510SNT1G
|
Avnet Americas | - Bulk (Alt: NCS2510SNT1G) RoHS: Compliant Min Qty: 199 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5885 Partner Stock |
|
$1.5624 / $1.8648 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2900 |
|
$1.5600 / $1.8300 | Buy Now |
Part Details for NCS2510SNT1G
NCS2510SNT1G CAD Models
NCS2510SNT1G Part Data Attributes
|
NCS2510SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2510SNT1G
onsemi
1 CHANNEL, VIDEO AMPLIFIER, PDSO5, LEAD FREE, SOT-23, TSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |