Part Details for NCS7041DM3G020R2G by onsemi
Overview of NCS7041DM3G020R2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS7041DM3G020R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0176
|
Newark | Current Sense Amplifier, 80V Common-Mode Voltage, Gain Of 20, Bidirectional/ Reel Rohs Compliant: Yes |Onsemi NCS7041DM3G020R2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9390 | Buy Now |
DISTI #
488-NCS7041DM3G020R2GCT-ND
|
DigiKey | CURRENT SENSE AMPLIFIER, 80V COM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6743 / $1.6100 | Buy Now |
DISTI #
NCS7041DM3G020R2G
|
Avnet Americas | NCS7041: Current Sense Amplifier, 80V CommonMode Voltage, Bidirectional - Tape and Reel (Alt: NCS7041DM3G020R2G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.6689 / $0.7983 | Buy Now |
DISTI #
863-CS7041DM3G020R2G
|
Mouser Electronics | Current Sense Amplifiers Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now RoHS: Not Compliant | 0 |
|
$0.6700 / $1.6100 | Order Now |
|
Future Electronics | 5.5 V 1.5mA 100 kHz 1 Circuit Push-Pull Current Sense Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |