Part Details for NCST100LGR018GTRF by NIC Components Corp
Overview of NCST100LGR018GTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST100LGR018GTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST100LGR018GTRF
|
Avnet Americas | NCST100LGR018GTRF - Tape and Reel (Alt: NCST100LGR018GTRF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.2156 / $0.2410 | Buy Now |
|
Future Electronics | NCST Series 3720 18 mOhm 1 W ±2% ±300 ppm/°C Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
Part Details for NCST100LGR018GTRF
NCST100LGR018GTRF CAD Models
NCST100LGR018GTRF Part Data Attributes
|
NCST100LGR018GTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST100LGR018GTRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.018ohm, 0.1342V, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0815, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0815 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.1342 V |
Alternate Parts for NCST100LGR018GTRF
This table gives cross-reference parts and alternative options found for NCST100LGR018GTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCST100LGR018GTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS37GTGR018N | Fixed Resistor, Metal Film, 0.018ohm, 2% +/-Tol, -300,300ppm/Cel, 0815, | Viking Tech Corp | NCST100LGR018GTRF vs CS37GTGR018N |