-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive High-Voltage Switcher for low Power offline SMPS 100 kHz Automotive High-Voltage Switcher for low Power offline SMPS, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7249
|
Newark | Ac/Dc Conv, Flyback, 1.7W, 100Khz, Soic, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Soic, No. Of Pins:10Pins, Power Rating:1.7W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCV1060BD100R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2346 |
|
$0.6620 / $1.5300 | Buy Now |
DISTI #
2156-NCV1060BD100R2G-488-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SOIC Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.6700 | Buy Now |
DISTI #
NCV1060BD100R2GOSCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5786 / $1.5400 | Buy Now |
DISTI #
NCV1060BD100R2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 10-Pin SOIC T/R - Tape and Reel (Alt: NCV1060BD100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6191 / $0.6930 | Buy Now |
DISTI #
863-NCV1060BD100R2G
|
Mouser Electronics | Switching Controllers HV SWITCHER LOW PWR offline SMPS RoHS: Compliant | 0 |
|
$0.5780 / $1.4700 | Order Now |
|
Rochester Electronics | NCV1060 - Automotive High-Voltage Switcher for low Power offline SMPS RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.5727 / $0.6738 | Buy Now |
DISTI #
NCV1060BD100R2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 10-Pin SOIC T/R - Tape and Reel (Alt: NCV1060BD100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6191 / $0.6930 | Buy Now |
|
Ameya Holding Limited | Min Qty: 6 | 73 |
|
$1.6124 / $1.7133 | Buy Now |
DISTI #
NCV1060BD100R2G
|
Avnet Americas | AC DC Controller Fixed Frequency Current Mode Controller Single Flyback 10-Pin SOIC T/R - Tape and Reel (Alt: NCV1060BD100R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6191 / $0.6930 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2223 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1060BD100R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1060BD100R2G
onsemi
Automotive High-Voltage Switcher for low Power offline SMPS 100 kHz Automotive High-Voltage Switcher for low Power offline SMPS, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.52 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |