Part Details for NCV1077P100G by onsemi
Overview of NCV1077P100G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV1077P100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6201
|
Newark | Hv Switcher For Low Power Offline Smps/ Tube |Onsemi NCV1077P100G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 / $1.4500 | Buy Now |
DISTI #
488-NCV1077P100G-ND
|
DigiKey | HV SWITCHER FOR LOW POWER OFFLIN Min Qty: 50 Lead time: 96 Weeks Container: Tube | Limited Supply - Call |
|
$1.4398 | Buy Now |
DISTI #
NCV1077P100G
|
Avnet Americas | HV SWITCHER FOR LOW POWER OFFLINE SMPS - Rail/Tube (Alt: NCV1077P100G) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
Part Details for NCV1077P100G
NCV1077P100G CAD Models
NCV1077P100G Part Data Attributes
|
NCV1077P100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1077P100G
onsemi
Automotive High-Voltage Switching Regulator - 4.7 Ohm/ 800 mA Ipk : 100 kHz, 50-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DIP, DIP7/8,.3 | |
Manufacturer Package Code | 626A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.59 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |