-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV1117ST33T3G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1407
|
Newark | Ana 1.0A 3.3V Ldo Reg Rohs Compliant: Yes |Onsemi NCV1117ST33T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2220 / $0.2890 | Buy Now |
DISTI #
81Y6963
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 1A, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCV1117ST33T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8672 |
|
$0.3490 / $0.6760 | Buy Now |
DISTI #
08AK6566
|
Newark | Linear Voltage Regulator, Ldo, Fixed And Adjustable, 1.0 A/ Reel |Onsemi NCV1117ST33T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1830 |
|
$0.2030 | Buy Now |
DISTI #
61K1219
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sot-223,3Pin, plastic |Onsemi NCV1117ST33T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2890 | Buy Now |
DISTI #
NCV1117ST33T3G
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV1117ST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1498 / $0.1989 | Buy Now |
DISTI #
08AK6566
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 1830 Partner Stock |
|
$0.3660 / $0.6760 | Buy Now |
DISTI #
81Y6963
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 81Y6963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1029 Partner Stock |
|
$0.3660 / $0.6760 | Buy Now |
|
Ameya Holding Limited | NCV1117 Series 3.3 V 1 A Surface Mount Low Dropout Voltage Regulator - SOT-223 | 10000 |
|
RFQ | |
DISTI #
NCV1117ST33T3G
|
Avnet Asia | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV1117ST33T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 8000 |
|
$0.1910 / $0.1980 | Buy Now |
DISTI #
NCV1117ST33T3G
|
Avnet Silica | LDO Regulator Pos 33V 1A 4Pin3Tab SOT223 TR (Alt: NCV1117ST33T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1117ST33T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1117ST33T3G
onsemi
Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V, SOT-223 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCV1117ST33T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1117ST33T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV1117ST33T3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, SOT-223, 4 PIN | NCV1117ST33T3G vs NCV1117ST33T3 |
BD33GC0WEFJ-E2 | ROHM Semiconductor | $0.5205 | Fixed Positive LDO Regulator, 3.3V, PDSO8, HTSOP-8 | NCV1117ST33T3G vs BD33GC0WEFJ-E2 |