Part Details for NCV2001SQ2T2G by onsemi
Overview of NCV2001SQ2T2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2001SQ2T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6378
|
Newark | Opamp, Aec-Q100, 1.4Mhz, -40 To 105Deg, No. Of Channels:1Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:900Mv To 7V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Bias Current:10Pa Rohs Compliant: Yes |Onsemi NCV2001SQ2T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4570 | Buy Now |
DISTI #
NCV2001SQ2T2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5460 In Stock |
|
$0.3407 / $0.9100 | Buy Now |
DISTI #
NCV2001SQ2T2G
|
Avnet Americas | OP Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV2001SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3373 / $0.4026 | Buy Now |
DISTI #
863-NCV2001SQ2T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA SINGL OP AMP 1V 1MHZ RoHS: Compliant | 4666 |
|
$0.3400 / $0.9000 | Buy Now |
|
Bristol Electronics | 5955 |
|
RFQ | ||
|
Quest Components | 4764 |
|
$0.3948 / $1.3160 | Buy Now | |
|
Rochester Electronics | NCS2001 - Operational Amplifier, 7500uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$0.3372 / $0.3967 | Buy Now |
DISTI #
NCV2001SQ2T2G
|
Avnet Americas | OP Amp Single GP R-R I/O ±3.5V/7V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV2001SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3373 / $0.4026 | Buy Now |
DISTI #
NCV2001SQ2T2G
|
Avnet Silica | OP Amp Single GP R-R I/O �3.5V/7V 5-Pin SC-70 T/R (Alt: NCV2001SQ2T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT SC88A | 1780 |
|
RFQ |
Part Details for NCV2001SQ2T2G
NCV2001SQ2T2G CAD Models
NCV2001SQ2T2G Part Data Attributes:
|
NCV2001SQ2T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2001SQ2T2G
onsemi
Operational Amplifier with sub-one volt operation, Rail to Rail I/O, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 6000 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 0.015 | |
Wideband | NO | |
Width | 1.25 mm |