-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2091
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV20061SN3T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$0.2340 / $0.5820 | Buy Now |
DISTI #
488-NCV20061SN3T1GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10908 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
NCV20061SN3T1G
|
Avnet Americas | OP Amp Single 1.8V to 5.5V 1.2V/us 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV20061SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
863-NCV20061SN3T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER RoHS: Compliant | 4928 |
|
$0.1860 / $0.5600 | Buy Now |
|
Future Electronics | 3 MHz, 125 A Low Power Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
NCV20061SN3T1G
|
Avnet Americas | OP Amp Single 1.8V to 5.5V 1.2V/us 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV20061SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCV20061SN3T1G
|
Avnet Americas | OP Amp Single 1.8V to 5.5V 1.2V/us 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV20061SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCV20061SN3T1G
|
Avnet Silica | OP Amp Single 1.8V to 5.5V 1.2V/us 5-Pin SOT-23 T/R (Alt: NCV20061SN3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20061SN3T1G
|
EBV Elektronik | OP Amp Single 1.8V to 5.5V 1.2V/us 5-Pin SOT-23 T/R (Alt: NCV20061SN3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3265457
|
element14 Asia-Pacific | OPAMP, 3MHZ, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2665 |
|
$0.2283 / $0.4347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20061SN3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20061SN3T1G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 54 Weeks | |
Date Of Intro | 2016-04-08 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.5 mm |