Part Details for NCV20082DTBR2G by onsemi
Overview of NCV20082DTBR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV20082DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3881
|
Newark | Opamp, Aec-Q100, 1.2Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:1.2Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:1Pa Rohs Compliant: Yes |Onsemi NCV20082DTBR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
488-NCV20082DTBR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2864 / $0.8700 | Buy Now |
DISTI #
NCV20082DTBR2G
|
Avnet Americas | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCV20082DTBR2G) RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9930 Partner Stock |
|
$0.2841 / $0.3391 | Buy Now |
DISTI #
NCV20082DTBR2G
|
Avnet Americas | Op Amp Dual GP R-R I/O 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCV20082DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2841 / $0.3391 | Buy Now |
DISTI #
863-NCV20082DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE RoHS: Compliant | 2489 |
|
$0.2840 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz | 0 |
|
$0.2717 / $0.3010 | Buy Now |
|
Rochester Electronics | NCS20082 - Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 9930 |
|
$0.2840 / $0.3341 | Buy Now |
DISTI #
NCV20082DTBR2G
|
Avnet Silica | (Alt: NCV20082DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20082DTBR2G
|
EBV Elektronik | (Alt: NCV20082DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV20082DTBR2G
NCV20082DTBR2G CAD Models
NCV20082DTBR2G Part Data Attributes
|
NCV20082DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20082DTBR2G
onsemi
Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 3 mm |