Part Details for NCV20094DTBR2G by onsemi
Overview of NCV20094DTBR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NCV20094DTBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5851
|
Newark | Opamp, 350 Khz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV20094DTBR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.5870 / $1.3800 | Buy Now |
DISTI #
81AJ0124
|
Newark | Quad Rrio Amplifier/Reel |Onsemi NCV20094DTBR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.5360 | Buy Now |
DISTI #
488-NCV20094DTBR2GCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5529 / $1.3300 | Buy Now |
DISTI #
NCV20094DTBR2G
|
Avnet Americas | OP Amp Quad 0.15V/us 1.8V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV20094DTBR2G) RoHS: Compliant Min Qty: 627 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7500 Partner Stock |
|
$0.4948 / $0.5905 | Buy Now |
DISTI #
NCV20094DTBR2G
|
Avnet Americas | OP Amp Quad 0.15V/us 1.8V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: NCV20094DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4948 / $0.5905 | Buy Now |
DISTI #
863-NCV20094DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Quad Quad Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz RoHS: Compliant | 2500 |
|
$0.5220 / $1.3600 | Buy Now |
|
Future Electronics | 4 Circuit 350 MHz 20 uA Rail-to-Rail SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 2500Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | 4 Circuit 350 MHz 20 uA Rail-to-Rail SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Quad Quad Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz | 0 |
|
$0.4752 / $0.5172 | Buy Now |
|
Rochester Electronics | NCS20094 - Quad Quad Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz RoHS: Compliant Status: Active Min Qty: 1 | 1586 |
|
$0.4946 / $0.5819 | Buy Now |
Part Details for NCV20094DTBR2G
NCV20094DTBR2G CAD Models
NCV20094DTBR2G Part Data Attributes
|
NCV20094DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20094DTBR2G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Quad Quad Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-21 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | Operational Amplifier | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.132 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 17782.79 | |
Wideband | NO | |
Width | 4.4 mm |