NCV210RSQT2G
onsemi
Description: Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor, 3000-REEL, Automotive Qualified

Overview of NCV210RSQT2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NCV210RSQT2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC7252
Newark Curr Sense Amp, 40Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:39µa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:40Khz, Supply Rohs Compliant: Yes |Onsemi NCV210RSQT2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4625
  • 1 $0.9360
  • 10 $0.8220
  • 25 $0.7530
  • 50 $0.6850
  • 100 $0.6170
  • 250 $0.6040
  • 500 $0.5910
  • 1,000 $0.5120
$0.5120 / $0.9360 Buy Now
DISTI # NCV210RSQT2GOSCT-ND
DigiKey IC CURRENT SENSE 1 CIRCUIT SC88 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4791
In Stock
  • 1 $1.2100
  • 10 $1.0850
  • 25 $1.0296
  • 100 $0.7906
  • 250 $0.6987
  • 500 $0.6619
  • 1,000 $0.5148
  • 3,000 $0.4551
$0.4551 / $1.2100 Buy Now
DISTI # NCV210RSQT2G
Avnet Americas Current Sense Amplifier, High Side, Low Side, 40 kHz, 200 V/V, 2.2 V to 26 V, 6 Pins, SC-70 - Tape and Reel (Alt: NCV210RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 9000 Factory Stock
  • 3,000 $0.5389
  • 6,000 $0.5243
  • 12,000 $0.5097
  • 18,000 $0.4952
  • 24,000 $0.4806
  • 30,000 $0.4661
  • 300,000 $0.4515
$0.4515 / $0.5389 Buy Now
DISTI # 863-NCV210RSQT2G
Mouser Electronics Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V RoHS: Compliant 3362
  • 1 $0.8200
  • 10 $0.7310
  • 100 $0.5800
  • 500 $0.5600
  • 1,000 $0.4920
  • 3,000 $0.4550
$0.4550 / $0.8200 Buy Now
Future Electronics NCV Series 1 V/us 26 V Surface Mount Current Sense Amplifier - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 3,000 $0.4900
$0.4900 Buy Now
Onlinecomponents.com Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 0
  • 500 $0.5055
  • 1,000 $0.4979
  • 3,000 $0.4657
  • 6,000 $0.4587
  • 9,000 $0.4519
  • 12,000 $0.4451
  • 15,000 $0.4384
$0.4384 / $0.5055 Buy Now
DISTI # 65147916
Verical SP Amp Current Sense Amp Single R-R O/P 26V Automotive AEC-Q100 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2233 Americas - 1536
  • 1,000 $0.4669
$0.4669 Buy Now
DISTI # NCV210RSQT2G
Avnet Asia Current Sense Amplifier, High Side, Low Side, 40 kHz, 200 V/V, 2.2 V to 26 V, 6 Pins, SC-70 (Alt: NCV210RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days 0
  • 3,000 $0.4791
  • 6,000 $0.4729
  • 9,000 $0.4668
  • 15,000 $0.4609
  • 30,000 $0.4495
  • 75,000 $0.4387
  • 150,000 $0.4284
$0.4284 / $0.4791 Buy Now
DISTI # NCV210RSQT2G
Avnet Silica Current Sense Amplifier, High Side, Low Side, 40 kHz, 200 V/V, 2.2 V to 26 V, 6 Pins, SC-70 (Alt: NCV210RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901690559
Chip1Stop Specific Purpose Amplifier RoHS: Compliant Container: Cut Tape 2170
  • 5 $0.2990
$0.2990 Buy Now
DISTI # C1S541901694412
Chip1Stop Specific Purpose Amplifier RoHS: Compliant 1536
  • 1 $0.7030
  • 10 $0.5066
  • 25 $0.4987
  • 100 $0.4908
  • 250 $0.4828
  • 500 $0.4749
  • 1,000 $0.4669
$0.4669 / $0.7030 Buy Now
DISTI # NCV210RSQT2G
EBV Elektronik Current Sense Amplifier, High Side, Low Side, 40 kHz, 200 V/V, 2.2 V to 26 V, 6 Pins, SC-70 (Alt: NCV210RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 3000
RFQ

CAD Models for NCV210RSQT2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV210RSQT2G by onsemi

NCV210RSQT2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SC-70, 6 PIN
Manufacturer Package Code
419B-02
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
21 Weeks
Date Of Intro
2018-05-14
Samacsys Manufacturer
onsemi
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NCV210RSQT2G
    onsemi
    Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor, 3000-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV210RSQT2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV210RSQT2G by onsemi

Select Manufacturer
Which Manufacturer of NCV210RSQT2G would you like to use for your alert(s)?
  • Please alert me when NCV210RSQT2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV210RSQT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV210RSQT2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV210RSQT2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV210RSQT2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV210RSQT2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: