-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70, AEC qual, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7000
|
Newark | Current Sense Amp G=500/ Reel Rohs Compliant: Yes |Onsemi NCV211RSQT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.3900 | Buy Now |
DISTI #
03AJ2380
|
Newark | Curr Sense Amp, 25Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:39Μa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:25Khz, Supply Rohs Compliant: Yes |Onsemi NCV211RSQT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4270 / $1.0100 | Buy Now |
DISTI #
NCV211RSQT2GOSCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SC88 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2860 In Stock |
|
$0.3644 / $0.9700 | Buy Now |
DISTI #
NCV211RSQT2G
|
Avnet Americas | Current-Shunt Monitor Voltage Output Bidirectional Zero-Drift Low/High Side Current Sensing 6-Pin SC-70 T/R - Tape and Reel (Alt: NCV211RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3608 / $0.4307 | Buy Now |
DISTI #
NCV211RSQT2G
|
Avnet Americas | Current-Shunt Monitor Voltage Output Bidirectional Zero-Drift Low/High Side Current Sensing 6-Pin SC-70 T/R - Tape and Reel (Alt: NCV211RSQT2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21605 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
863-NCV211RSQT2G
|
Mouser Electronics | Current Sense Amplifiers CURRENT SENSE AMP G=500 RoHS: Compliant | 4306 |
|
$0.3640 / $0.9600 | Buy Now |
|
Future Electronics | NCV211R Series 26 V 25 KHz Current Sense Amplifier - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Rochester Electronics | NCS211R - NCV211 - Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3607 / $0.4244 | Buy Now |
DISTI #
NCV211RSQT2G
|
Avnet Americas | Current-Shunt Monitor Voltage Output Bidirectional Zero-Drift Low/High Side Current Sensing 6-Pin SC-70 T/R - Tape and Reel (Alt: NCV211RSQT2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21605 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCV211RSQT2G
|
Avnet Americas | Current-Shunt Monitor Voltage Output Bidirectional Zero-Drift Low/High Side Current Sensing 6-Pin SC-70 T/R - Tape and Reel (Alt: NCV211RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3608 / $0.4307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV211RSQT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV211RSQT2G
onsemi
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70, AEC qual, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-14 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |