Part Details for NCV2202SN2T1G by onsemi
Overview of NCV2202SN2T1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV2202SN2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4214
|
Newark | Comparator, 1.1Us, -40 To 105Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:1.1Μs, Supply Voltage Range:850Mv To 6V, Ic Case/Package:Tsop, No. Of Pins:5Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi NCV2202SN2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3390 | Buy Now |
DISTI #
NCV2202SN2T1GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7532 In Stock |
|
$0.2521 / $0.7600 | Buy Now |
DISTI #
NCV2202SN2T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV2202SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2501 / $0.2985 | Buy Now |
DISTI #
NCV2202SN2T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV2202SN2T1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-NCV2202SN2T1G
|
Mouser Electronics | Analog Comparators 0.85-6 V SINGLE CMOS COMP RoHS: Compliant | 3222 |
|
$0.2500 / $0.7600 | Buy Now |
|
Future Electronics | Analog Comparators 0.85-6 V SINGLE CMOS COMP 5-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Rochester Electronics | NCS2202 - Comparator, Low Voltage, Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 99000 |
|
$0.2500 / $0.2941 | Buy Now |
DISTI #
NCV2202SN2T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV2202SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2501 / $0.2985 | Buy Now |
DISTI #
NCV2202SN2T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV2202SN2T1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
NCV2202SN2T1G
|
Avnet Americas | Comparator Single R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV2202SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.2501 / $0.2985 | Buy Now |
Part Details for NCV2202SN2T1G
NCV2202SN2T1G CAD Models
NCV2202SN2T1G Part Data Attributes:
|
NCV2202SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2202SN2T1G
onsemi
Comparator, Low Voltage, Open Drain, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |