Part Details for NCV2211DR2G by onsemi
Overview of NCV2211DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2211DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4215
|
Newark | Audio Amp, Aec-Q100, Ab, -40 To 70Deg C, Output Power X Channels @ Load:1.5W X 1 @ 4Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi NCV2211DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2950 / $0.3930 | Buy Now |
DISTI #
488-NCV2211DR2GCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4966 In Stock |
|
$0.2853 / $0.8600 | Buy Now |
DISTI #
NCV2211DR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC T/R - Tape and Reel (Alt: NCV2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2830 / $0.3377 | Buy Now |
DISTI #
863-NCV2211DR2G
|
Mouser Electronics | Audio Amplifiers AUDIO AMPLIFIER AUTOMOTIVE RoHS: Compliant | 2495 |
|
$0.2830 / $0.6200 | Buy Now |
|
Future Electronics | high performance, low distortion Class A/B audio amplifier. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Rochester Electronics | NCS2211 - Audio Amplifier, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 48375 |
|
$0.2829 / $0.3328 | Buy Now |
DISTI #
NCV2211DR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC T/R - Tape and Reel (Alt: NCV2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2830 / $0.3377 | Buy Now |
DISTI #
NCV2211DR2G
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC T/R - Tape and Reel (Alt: NCV2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.2830 / $0.3377 | Buy Now |
DISTI #
NCV2211DR2G
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC T/R (Alt: NCV2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV2211DR2G
|
EBV Elektronik | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC T/R (Alt: NCV2211DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV2211DR2G
NCV2211DR2G CAD Models
NCV2211DR2G Part Data Attributes
|
NCV2211DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2211DR2G
onsemi
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |