-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, CMOS, 16 V Supply, SOIC 8, 150 mils, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV2393DR2G by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4216
|
Newark | Micropower Dual Cmos Voltage Comparator/ Reel |Onsemi NCV2393DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4020 | Buy Now |
DISTI #
14AC4685
|
Newark | Comparator, Dual, Cmos, Soic-8, Comparator Type:Voltage, No. Of Comparators:2 Comparators, Response Time:1000Ns, Supply Voltage Range:2.7V To 16V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Drain, Operating Rohs Compliant: Yes |Onsemi NCV2393DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3930 / $1.3500 | Buy Now |
DISTI #
NCV2393DR2G
|
Avnet Americas | Comparator Dual 16V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV2393DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2618 / $0.2992 | Buy Now |
|
Onlinecomponents.com | Comparator Dual 16V Automotive 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.2781 / $0.3031 | Buy Now |
|
Rochester Electronics | NCV2393 - Comparator, 2 Func, 2100ns Response Time, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 26870 |
|
$0.2756 / $0.3242 | Buy Now |
DISTI #
NCV2393DR2G
|
Avnet Silica | Comparator Dual 16V 8-Pin SOIC T/R (Alt: NCV2393DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV2393DR2G
|
EBV Elektronik | Comparator Dual 16V 8-Pin SOIC T/R (Alt: NCV2393DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1.4mV 600pA SOIC-8 Comparators ROHS | 41 |
|
$0.2619 / $0.4820 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 210 |
|
$0.4000 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2393DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2393DR2G
onsemi
Comparator, Dual, CMOS, 16 V Supply, SOIC 8, 150 mils, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0006 µA | |
Input Offset Voltage-Max | 14000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 16 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |