Part Details for NCV2575D2T-12G by onsemi
Overview of NCV2575D2T-12G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for NCV2575D2T-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9668
|
Newark | Ncv2575D2T-12G, Shift Registers |Onsemi NCV2575D2T-12G RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.3400 | Buy Now |
DISTI #
NCV2575D2T-12G
|
Avnet Americas | - Rail/Tube (Alt: NCV2575D2T-12G) RoHS: Compliant Min Qty: 173 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2700 Partner Stock |
|
$1.7980 / $2.1460 | Buy Now |
|
Rochester Electronics | NCV2575 - Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2700 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for NCV2575D2T-12G
NCV2575D2T-12G CAD Models
NCV2575D2T-12G Part Data Attributes
|
NCV2575D2T-12G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2575D2T-12G
onsemi
Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 12 V, 5 LEAD D2PAK, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |