-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0787
|
Newark | Analogue Comparator, Precision, 2, 1.5 S, 2V To 36V, Soic, 8 Rohs Compliant: Yes |Onsemi NCV2903DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5710 |
|
$0.1120 / $0.3950 | Buy Now |
DISTI #
38X6208
|
Newark | Comparator, Dual, 1.5Us, Soic-8, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.5Μs, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi NCV2903DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 | Buy Now |
DISTI #
67H7074
|
Newark | Comparator, Dual, 1.5Us, Soic-8, Comparator Type:Precision, Response Time/Propogation Delay:1.5Μs, Supply Voltage Range:2V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Onsemi NCV2903DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0970 | Buy Now |
DISTI #
NCV2903DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12058 In Stock |
|
$0.0821 / $0.3800 | Buy Now |
DISTI #
NCV2903DR2G
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV2903DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 37500 |
|
$0.0806 / $0.0962 | Buy Now |
DISTI #
863-NCV2903DR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual Extended Temp RoHS: Compliant | 36002 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
70341062
|
RS | NCV2903DR2G Dual Comparator, CMOS/TTL O/P, 1.5us 2 - 36 V dc 8-Pin SOIC | ON Semiconductor NCV2903DR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.2990 | RFQ |
|
Future Electronics | NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.0875 / $0.0972 | Buy Now |
|
Future Electronics | NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0875 / $0.0972 | Buy Now |
DISTI #
73483737
|
Verical | Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 22500 |
|
$0.0787 / $0.0929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2903DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2903DR2G
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV2903DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2903DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2903IMX | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | NCV2903DR2G vs LM2903IMX |
LM2903VDR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2903DR2G vs LM2903VDR2 |
LMT2903D | DUAL COMPARATOR, 15000uV OFFSET-MAX, 1500ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | NCV2903DR2G vs LMT2903D |
LMT2903D | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | NCV2903DR2G vs LMT2903D |
KA2903DTF | Comparator, Dual, 3000-REEL | onsemi | NCV2903DR2G vs KA2903DTF |
LM2903VDR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV2903DR2G vs LM2903VDR2G |