Part Details for NCV3025833MTW by onsemi
Overview of NCV3025833MTW by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV3025833MTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCV3025833MTWTR-ND
|
DigiKey | IC HALF BRIDGE DRVR 50A 33WQFNW Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV3025833MTW
|
Avnet Asia | SPS W/THERMAL WARNING AND SHUTDOWN (Alt: NCV3025833MTW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCV3025833MTW
NCV3025833MTW CAD Models
NCV3025833MTW Part Data Attributes:
|
NCV3025833MTW
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV3025833MTW
onsemi
Smart Power Stage (SPS) Module with Integrated Thermal Warning and Thermal Shutdown, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 512AE | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |