-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV3063DR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3783
|
Newark | Dc/Dc Conv, Aec-Q100, 200Khz, Soic-8, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |Onsemi NCV3063DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1501 |
|
$0.6870 / $1.5100 | Buy Now |
DISTI #
27M2597
|
Newark | Ic, smps Controller, voltage-Mode, sop,8Pin, plastic |Onsemi NCV3063DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5950 / $0.8060 | Buy Now |
DISTI #
NCV3063DR2G
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV3063DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6311 | Buy Now |
|
Bristol Electronics | 798 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 16252 |
|
RFQ | |
DISTI #
NCV3063DR2G
|
Avnet Asia | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin SOIC N T/R (Alt: NCV3063DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3755 / $0.4200 | Buy Now |
DISTI #
NCV3063DR2G
|
Avnet Silica | Conv DCDC Single NonInvInvStep UpStep Down 3V to 40V 8Pin SOIC N TR (Alt: NCV3063DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV3063DR2G
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 3V to 40V 8Pin SOIC N TR (Alt: NCV3063DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
LCSC | Adjustable 1.25V40V 3V40V 1.5A SOIC-8 DC-DC Converters ROHS | 2223 |
|
$0.7156 / $1.3385 | Buy Now |
|
New Advantage Corporation | NCV3063 Series 1.25 to 40 V Output 1.5 A Buck/Boost Inverting Regulator - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.7179 / $0.7758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV3063DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV3063DR2G
onsemi
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 190 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |