-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal Voltage Monitor - Auto Rated Univ Volt Monitor Auto Std, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3790
|
Newark | Voltage Monitor, Aec-Q100, 1.27V, Micro8, Threshold Voltage:1.27V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:-, Supply Voltage Max:40V, Reset Type:-, Digital Ic Case:Micro8, No. Of Pins:8Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi NCV33161DMR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13948 |
|
$0.5080 | Buy Now |
DISTI #
76T6403
|
Newark | Universal Voltage Monitor - Auto Rated/ Reel |Onsemi NCV33161DMR2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4530 | Buy Now |
DISTI #
NCV33161DMR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin Micro T/R - Tape and Reel (Alt: NCV33161DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3073 / $0.3534 | Buy Now |
DISTI #
NCV33161DMR2G
|
Avnet Silica | Volt Supervisor Monitor 8-Pin Micro T/R (Alt: NCV33161DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV33161DMR2G
|
EBV Elektronik | Volt Supervisor Monitor 8-Pin Micro T/R (Alt: NCV33161DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SUPERVISOR 2 CHANNEL MICRO8 / Supervisor Open Drain or Open Collector 2 Channel 8-MSOP | 21400 |
|
$0.3461 / $0.5191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33161DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33161DMR2G
onsemi
Universal Voltage Monitor - Auto Rated Univ Volt Monitor Auto Std, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |