-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCV33201VDR2G-OS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 989 Lead time: 43 Weeks Container: Bulk MARKETPLACE PRODUCT |
70316 In Stock |
|
$0.3000 | Buy Now |
DISTI #
2832-NCV33201VDR2GTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 989 Lead time: 43 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2400 | Buy Now |
DISTI #
NCV33201VDR2G-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 989 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCV33201VDR2G
|
Avnet Americas | ANA LO-V / R-R SNGL OA - Tape and Reel (Alt: NCV33201VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV33201VDR2G
|
Avnet Americas | ANA LO-V / R-R SNGL OA - Tape and Reel (Alt: NCV33201VDR2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER | 3244 |
|
$0.2250 / $0.5400 | Buy Now |
|
Rochester Electronics | NCV33201 - Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 70316 |
|
$0.2604 / $0.3063 | Buy Now |
DISTI #
NCV33201VDR2G
|
Avnet Americas | ANA LO-V / R-R SNGL OA - Tape and Reel (Alt: NCV33201VDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV33201VDR2G
|
Avnet Americas | ANA LO-V / R-R SNGL OA - Tape and Reel (Alt: NCV33201VDR2G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV33201VDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33201VDR2G
onsemi
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.125 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |