-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1721
|
Newark | Overvoltage Protection Circuit, Usb Positive, With Internal Pmos Fet And Status Flag/ Reel |Onsemi NCV360SNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2830 | Buy Now |
DISTI #
488-NCV360SNT1GCT-ND
|
DigiKey | IC REG OVLO 20V 5TSOP Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2650 In Stock |
|
$0.2106 / $0.6400 | Buy Now |
DISTI #
NCV360SNT1G
|
Avnet Americas | Volt Supervisor Controller 5-Pin TSOP T/R - Tape and Reel (Alt: NCV360SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 / $0.2527 | Buy Now |
DISTI #
863-NCV360SNT1G
|
Mouser Electronics | USB Interface IC Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag RoHS: Compliant | 2645 |
|
$0.2090 / $0.6300 | Buy Now |
|
Future Electronics | Overvoltage Protection Circuit RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
NCV360SNT1G
|
Avnet Americas | Volt Supervisor Controller 5-Pin TSOP T/R - Tape and Reel (Alt: NCV360SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$0.2258 / $0.2527 | Buy Now |
DISTI #
NCV360SNT1G
|
Avnet Asia | Volt Supervisor Controller 5-Pin TSOP T/R (Alt: NCV360SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 0 |
|
$0.1982 / $0.2217 | Buy Now |
DISTI #
NCV360SNT1G
|
Avnet Silica | Volt Supervisor Controller 5-Pin TSOP T/R (Alt: NCV360SNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG OVLO 20V 5TSOP | 2074 |
|
$0.2486 / $0.5294 | Buy Now |
DISTI #
3613122
|
Farnell | BATTERY PROTECTORS RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV360SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV360SNT1G
onsemi
Overvoltage Protection Circuit, USB Positive, with Internal PMOS FET and Status Flag, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |