-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 400 mA, 40 V, 150 µA IQ 5.0 V, 2%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2605
|
Newark | Ldo Voltage Regulator, 5V, 0.4A, D-Pak-4, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:To-252 (Dpak), No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi NCV4274ADT50RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.5300 / $0.8170 | Buy Now |
DISTI #
29X6194
|
Newark | Ldo Voltage Regulator, Fixed, 5V, 0.4A, To-252-3, Output Type:Fixed, Input Voltage Min:5.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NCV4274ADT50RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.7730 | Buy Now |
DISTI #
NCV4274ADT50RKG
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV4274ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4988 / $0.5755 | Buy Now |
DISTI #
NCV4274ADT50RKG
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV4274ADT50RKG) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.5000 / $0.5769 | Buy Now |
DISTI #
27M2605
|
Avnet Americas | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 27M2605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2265 Partner Stock |
|
$0.6060 / $1.5000 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
NCV4274ADT50RKG
|
Avnet Asia | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R (Alt: NCV4274ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 2500 |
|
$0.5281 / $0.6413 | Buy Now |
DISTI #
NCV4274ADT50RKG
|
Avnet Silica | LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) DPAK T/R (Alt: NCV4274ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4274ADT50RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4274ADT50RKG
onsemi
LDO Regulator, 400 mA, 40 V, 150 µA IQ 5.0 V, 2%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Package Code | HSOP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |