-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0792
|
Newark | Fixed Ldo Voltage Regulator, 5.5V To 42V, 250Mv Dropout, 5Vout, 700Maout, To-252-5 Rohs Compliant: Yes |Onsemi NCV4275ADT50RKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1251 |
|
$0.6500 / $1.7000 | Buy Now |
DISTI #
NCV4275ADT50RKG
|
Avnet Americas | LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) DPAK T/R - Tape and Reel (Alt: NCV4275ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5603 / $0.6405 | Buy Now |
DISTI #
70467206
|
RS | NCV4275ADT50RKG, LDO Voltage Regulator,700mA,5V +/-2%,5.5 to 42 Vin,5-Pin DPAK | ON Semiconductor NCV4275ADT50RKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
|
Rochester Electronics | NCV4275A - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10137 |
|
$0.5898 / $0.6939 | Buy Now |
|
ComSIT USA | 5.0 V 450 MILLI AMP LOW-DROPOUT VOLTAGE REGULATOR WITH RESET Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-NCV4275ADT50RKG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2370 |
|
RFQ | |
DISTI #
NCV4275ADT50RKG
|
Avnet Asia | LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4275ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5878 / $0.6574 | Buy Now |
DISTI #
NCV4275ADT50RKG
|
Avnet Silica | LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4275ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
NCV4275ADT50RKG
|
EBV Elektronik | LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) DPAK T/R (Alt: NCV4275ADT50RKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 450 MA LDO 5V RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.9801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4275ADT50RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4275ADT50RKG
onsemi
LDO Regulator, 450 mA, 42 V, 140 µA IQ, with Delay and Reset 5.0 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |