Part Details for NCV431AIDMR2G by onsemi
Overview of NCV431AIDMR2G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV431AIDMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2068
|
Newark | Ic,volt Regulator,adjustable,+2.5 To +36V,bipolar,tssop,8Pin,plastic Rohs Compliant: Yes |Onsemi NCV431AIDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3430 | Buy Now |
DISTI #
NCV431AIDMR2GOSTR-ND
|
DigiKey | IC VREF SHUNT ADJ 1% MICRO8 Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.2549 / $0.2780 | Buy Now |
DISTI #
NCV431AIDMR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R - Tape and Reel (Alt: NCV431AIDMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2732 / $0.3059 | Buy Now |
DISTI #
NCV431AIDMR2G
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R - Tape and Reel (Alt: NCV431AIDMR2G) RoHS: Compliant Min Qty: 5435 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
863-NCV431AIDMR2G
|
Mouser Electronics | Voltage References 2.5-36V ADJ 1-100mA RoHS: Compliant | 2388 |
|
$0.2530 / $0.5600 | Buy Now |
DISTI #
V79:2366_28711085
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 29256 |
|
$0.2442 / $0.4463 | Buy Now |
DISTI #
V36:1790_07301806
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks Date Code: 2405 | Americas - 4000 |
|
$0.3295 | Buy Now |
DISTI #
78445566
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R Min Qty: 25 Package Multiple: 1 Date Code: 1620 | Americas - 29256 |
|
$0.2442 / $0.3917 | Buy Now |
DISTI #
78445174
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 4000 |
|
$0.3295 | Buy Now |
|
Bristol Electronics | 2639 |
|
RFQ |
Part Details for NCV431AIDMR2G
NCV431AIDMR2G CAD Models
NCV431AIDMR2G Part Data Attributes:
|
NCV431AIDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV431AIDMR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO SMD-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.192 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3 mm |