Part Details for NCV4333DR2G by onsemi
Overview of NCV4333DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV4333DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5202
|
Newark | Quad Low Offset Low Vol Rohs Compliant: Yes |Onsemi NCV4333DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.9180 | Buy Now |
DISTI #
31AC0710
|
Newark | Opamp, Aec-Q100, 350Khz, -40 To 125Deg, No. Of Channels:4Channels, Gain Bandwidth Product:350Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Input Offset Voltage:6Μv Rohs Compliant: Yes |Onsemi NCV4333DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $0.8310 | Buy Now |
DISTI #
488-NCV4333DR2GCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1371 In Stock |
|
$0.7750 / $1.8500 | Buy Now |
DISTI #
NCV4333DR2G
|
Avnet Americas | OP Amp Quad Zero Drift R-R I/O 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: NCV4333DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7688 / $0.9176 | Buy Now |
DISTI #
863-NCV4333DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD LOW OFFSET LOW VOLTAGE RoHS: Compliant | 2352 |
|
$0.7750 / $1.8500 | Buy Now |
|
Rochester Electronics | NCS4333 - Operational Amplifier, 4 Func, 20uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3109 |
|
$0.7686 / $0.9042 | Buy Now |
DISTI #
NCV4333DR2G
|
Avnet Silica | (Alt: NCV4333DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV4333DR2G
|
EBV Elektronik | (Alt: NCV4333DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV4333DR2G
NCV4333DR2G CAD Models
NCV4333DR2G Part Data Attributes
|
NCV4333DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4333DR2G
onsemi
Operational Amplifier, 30 µV Offset, 0.07 µV/°C, Low Power, Zero-Drift Operational Amplifier, 30 µV Offset, 0.07 µV/C, Low Power, Zero-Drift, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 255 | |
Voltage Gain-Min | 199526.231 | |
Wideband | NO | |
Width | 3.9 mm |