-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 350 mA, Low Dropout, High PSRR, SOIC-8 EP, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4700
|
Newark | Ldo, Aec-Q100, Adj, 0.35A, Soic-8 Rohs Compliant: Yes |Onsemi NCV47711PDAJR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7474 |
|
$0.8660 / $1.8900 | Buy Now |
DISTI #
07W7255
|
Newark | 5 V To 20 V Adjustable Ldo With Adjustable Current Limit And 3.3 V Logic Compatible Enable Input/ Reel |Onsemi NCV47711PDAJR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8080 / $1.0900 | Buy Now |
DISTI #
NCV47711PDAJR2G
|
Avnet Americas | LDO Regulator Pos 5V to 20V 0.35A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV47711PDAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7260 / $0.8140 | Buy Now |
DISTI #
70467219
|
RS | NCV47711PDAJR2G, LDO Voltage Regulator, Adjustable 350mA,5 to 20V +/-3%,8-Pin SOIC | ON Semiconductor NCV47711PDAJR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
DISTI #
NCV47711PDAJR2G
|
Avnet Asia | LDO Regulator Pos 5V to 20V 0.35A 8-Pin SOIC EP T/R (Alt: NCV47711PDAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.6471 / $0.7237 | Buy Now |
DISTI #
NCV47711PDAJR2G
|
Avnet Silica | LDO Regulator Pos 5V to 20V 0.35A 8-Pin SOIC EP T/R (Alt: NCV47711PDAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 516 |
|
RFQ | |
DISTI #
NCV47711PDAJR2G
|
EBV Elektronik | LDO Regulator Pos 5V to 20V 0.35A 8-Pin SOIC EP T/R (Alt: NCV47711PDAJR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG LIN POS ADJ 350MA 8SOIC | 24400 |
|
$0.7636 / $1.1453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV47711PDAJR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV47711PDAJR2G
onsemi
LDO Regulator, 350 mA, Low Dropout, High PSRR, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.0526 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |