Part Details for NCV4949DG by onsemi
Overview of NCV4949DG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV4949DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV4949DG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N Rail - Rail/Tube (Alt: NCV4949DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 181 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NCV4949 - Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 181 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for NCV4949DG
NCV4949DG CAD Models
NCV4949DG Part Data Attributes
|
NCV4949DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4949DG
onsemi
100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 28 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV4949DG
This table gives cross-reference parts and alternative options found for NCV4949DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV4949DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV4949DR2G | 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV4949DG vs NCV4949DR2G |
NCV4949PDR2G | 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV4949DG vs NCV4949PDR2G |
NCV4949DR2 | 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV4949DG vs NCV4949DR2 |