-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Gate Driver, Isolated High Current and High Efficiency, with Internal Galvanic Isolation, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6859
|
Newark | Igbt Driver, -40 To 125Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:7.1A, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Driver Case Style:Wsoic, No. Of Pins:16Pins, Input Delay:60Ns, Output Delay:66Ns, Rohs Compliant: Yes |Onsemi NCV57001DWR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1372 |
|
$3.3500 / $5.5400 | Buy Now |
DISTI #
NCV57001DWR2GOSCT-ND
|
DigiKey | DGTL ISO 1.2KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3805 In Stock |
|
$2.5928 / $5.3300 | Buy Now |
DISTI #
NCV57001DWR2G
|
Avnet Americas | IGBT Driver, Single, High Side and Low Side, 7.1 A, 3.3 V to 5 V, 66 ns, 16 Pins, WSOIC - Tape and Reel (Alt: NCV57001DWR2G) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV57001DWR2G
|
Avnet Americas | IGBT Driver, Single, High Side and Low Side, 7.1 A, 3.3 V to 5 V, 66 ns, 16 Pins, WSOIC - Tape and Reel (Alt: NCV57001DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.4676 / $2.9452 | Buy Now |
DISTI #
863-NCV57001DWR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers IGBT gate driver RoHS: Compliant | 8852 |
|
$2.5100 / $5.3300 | Buy Now |
|
Future Electronics | NCV57001 Series Single Channel IGBT Gate Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Rochester Electronics | NCV57001 - Isolated high current and high efficiency IGBT gate driver with internal galvanic isolation RoHS: Compliant Status: Active Min Qty: 1 | 271760 |
|
$2.4700 / $2.9000 | Buy Now |
DISTI #
NCV57001DWR2G
|
Avnet Americas | IGBT Driver, Single, High Side and Low Side, 7.1 A, 3.3 V to 5 V, 66 ns, 16 Pins, WSOIC - Tape and Reel (Alt: NCV57001DWR2G) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV57001DWR2G
|
Avnet Americas | IGBT Driver, Single, High Side and Low Side, 7.1 A, 3.3 V to 5 V, 66 ns, 16 Pins, WSOIC - Tape and Reel (Alt: NCV57001DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.4676 / $2.9452 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1 |
|
$5.2798 / $5.6108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV57001DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV57001DWR2G
onsemi
IGBT Gate Driver, Isolated High Current and High Efficiency, with Internal Galvanic Isolation, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Date Of Intro | 2019-03-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 7.5 mm |