-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Gate Drivers, High-Current, Stand-Alone With Active Miller Clamp, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7258
|
Newark | Igbt Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:4A, Supply Voltage Min:-, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:59Ns, Output Delay:54Ns, Operating Rohs Compliant: Yes |Onsemi NCV5703ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 / $1.6400 | Buy Now |
DISTI #
NCV5703ADR2GOSCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5048 In Stock |
|
$0.9418 / $2.2200 | Buy Now |
DISTI #
NCV5703ADR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCV5703ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $1.1041 | Buy Now |
DISTI #
863-NCV5703ADR2G
|
Mouser Electronics | Gate Drivers ORDERABLE PART NUMB ER OF RoHS: Compliant | 2360 |
|
$0.9410 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Future Electronics | High Current IGBT Gate Drivers RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
NCV5703ADR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCV5703ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $1.1041 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4 | 4720 |
|
$1.6672 / $1.7721 | Buy Now |
DISTI #
NCV5703ADR2G
|
Avnet Americas | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCV5703ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9250 / $1.1041 | Buy Now |
DISTI #
NCV5703ADR2G
|
Avnet Asia | MOSFET and Power Driver 7.8A Single Hi/Lo Side Inverting/Non-Inverting 8-Pin SOIC T/R (Alt: NCV5703ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 10000 |
|
$0.8959 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV5703ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5703ADR2G
onsemi
IGBT Gate Drivers, High-Current, Stand-Alone With Active Miller Clamp, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2019-08-23 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 13.2 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |