Part Details for NCV5707BDR2G by onsemi
Overview of NCV5707BDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCV5707BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4613
|
Newark | Isolated High Current Gate Driver With 8V/7V Uvlo Thresholds In A Compact 8-Pin Package/ Reel |Onsemi NCV5707BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6750 / $0.9080 | Buy Now |
DISTI #
488-NCV5707BDR2GCT-ND
|
DigiKey | ISOLATED HIGH CURRENT GATE DRIVE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$0.6750 / $1.6100 | Buy Now |
DISTI #
NCV5707BDR2G
|
Avnet Americas | IGBT and MOSFET 6.8A/7.8A 1-Output High/Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCV5707BDR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6696 / $0.7992 | Buy Now |
DISTI #
863-NCV5707BDR2G
|
Mouser Electronics | Galvanically Isolated Gate Drivers IGBT Gate Drivers, High-Current, Stand-Alone High Current IGBT Gate Driver | 2480 |
|
$0.6700 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6590 | Buy Now |
DISTI #
NCV5707BDR2G
|
Avnet Americas | IGBT and MOSFET 6.8A/7.8A 1-Output High/Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: NCV5707BDR2G) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6696 / $0.7992 | Buy Now |
DISTI #
NCV5707BDR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.6800 | Buy Now |
Part Details for NCV5707BDR2G
NCV5707BDR2G CAD Models
NCV5707BDR2G Part Data Attributes:
|
NCV5707BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV5707BDR2G
onsemi
IGBT Gate Drivers, High-Current, Stand-Alone High Current IGBT Gate Driver, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 7.7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |