NCV7041D3G020R2G
onsemi
Description: Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now, 2500-REEL, Automotive Qualified

Overview of NCV7041D3G020R2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCV7041D3G020R2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK0204
Newark Current Sense Amplifier, 80V Common-Mode Voltage, Gain Of 20, Bidirectional/ Reel Rohs Compliant: Yes |Onsemi NCV7041D3G020R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.9630
$0.9630 Buy Now
DISTI # 86AK7618
Newark Current Amp, 20V/V, 100Khz, Nsoic-8 Rohs Compliant: Yes |Onsemi NCV7041D3G020R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.8910
  • 5,000 $0.8450
  • 10,000 $0.7610
  • 15,000 $0.7300
  • 25,000 $0.7050
$0.7050 / $0.8910 Buy Now
DISTI # 488-NCV7041D3G020R2GCT-ND
DigiKey CURRENT SENSE AMPLIFIER, 80V COM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6500
  • 10 $1.4800
  • 25 $1.3964
  • 100 $1.1173
  • 250 $0.9776
  • 500 $0.9497
  • 1,000 $0.7541
  • 2,500 $0.7262
  • 5,000 $0.6983
  • 12,500 $0.6914
$0.6914 / $1.6500 Buy Now
DISTI # NCV7041D3G020R2G
Avnet Americas Current Sense Amp Single 100kHz 26.02dB 3V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV7041D3G020R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.8186
  • 5,000 $0.7965
  • 10,000 $0.7743
  • 15,000 $0.7522
  • 20,000 $0.7301
  • 25,000 $0.7080
  • 250,000 $0.6858
$0.6858 / $0.8186 Buy Now
DISTI # 863-NCV7041D3G020R2G
Mouser Electronics Current Sense Amplifiers Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now RoHS: Not Compliant 0
  • 1 $1.6500
  • 10 $1.4000
  • 100 $1.1200
  • 250 $0.9780
  • 500 $0.9500
  • 1,000 $0.7550
  • 2,500 $0.7260
  • 5,000 $0.6980
  • 10,000 $0.6870
$0.6870 / $1.6500 Order Now
Future Electronics Current Sense Amplifier,80V Common-ModeVoltage, Bidirectional RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel 0
Reel
  • 2,500 $0.7450
$0.7450 Buy Now
Onlinecomponents.com Current Sense Amp Single 100kHz 26.02dB 3V to 5.5V 8-Pin SOIC N T/R 0
  • 625 $1.4380
  • 1,250 $0.8850
  • 1,875 $0.7010
  • 2,500 $0.6870
$0.6870 / $1.4380 Buy Now
DISTI # NCV7041D3G020R2G
Avnet Silica (Alt: NCV7041D3G020R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NCV7041D3G020R2G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCV7041D3G020R2G by onsemi

NCV7041D3G020R2G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
23 Weeks
Date Of Intro
2020-09-22
Samacsys Manufacturer
onsemi
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
500 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
105 dB
Frequency Compensation
YES
Input Offset Voltage-Max
400 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.8 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
100
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. NCV7041D3G020R2G
    onsemi
    Current Sense Amplifier, 80V Common-Mode Voltage, Bidirectional ...Engineering Samples Available now, 2500-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV7041D3G020R2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV7041D3G020R2G by onsemi

Select Manufacturer
Which Manufacturer of NCV7041D3G020R2G would you like to use for your alert(s)?
  • Please alert me when NCV7041D3G020R2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV7041D3G020R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV7041D3G020R2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV7041D3G020R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV7041D3G020R2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV7041D3G020R2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: