Part Details for NCV70521MN003R2G by onsemi
Overview of NCV70521MN003R2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV70521MN003R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3427
|
Newark | Spi Stepper Motor Driver/Reel |Onsemi NCV70521MN003R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | NCV70521 - Stepper Motor Controller, 1.6A RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for NCV70521MN003R2G
NCV70521MN003R2G CAD Models
NCV70521MN003R2G Part Data Attributes:
|
NCV70521MN003R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70521MN003R2G
onsemi
SPI Stepper Motor Driver, NQFP32, 7x7, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | NQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 560AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |