Part Details for NCV70627MW002R2G by onsemi
Overview of NCV70627MW002R2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV70627MW002R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3889
|
Newark | Lin Microstepping Motor Driver 800Ma/Reel |Onsemi NCV70627MW002R2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for NCV70627MW002R2G
NCV70627MW002R2G CAD Models
NCV70627MW002R2G Part Data Attributes
|
NCV70627MW002R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70627MW002R2G
onsemi
LIN Microstepping Motor Driver 800mA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 1.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |