Part Details for NCV7321D12R2G by onsemi
Results Overview of NCV7321D12R2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV7321D12R2G Information
NCV7321D12R2G by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for NCV7321D12R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0728
|
Newark | Lin Transceiver, Stand Alone/ Reel Rohs Compliant: Yes |Onsemi NCV7321D12R2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 / $0.5150 | Buy Now |
DISTI #
74AK7666
|
Newark | Lin Tx Rx, 20Kbaud, 125Deg C, Nsoic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:27V, Baud Rate:20Kbaud, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV7321D12R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3900 | Buy Now |
DISTI #
NCV7321D12R2G
|
Avnet Americas | LIN Transceiver, 20 Kbaud, 5 to 27V Supply, AEC-Q100, -40 to 125 ?C, NSOIC-8 - Tape and Reel (Alt: NCV7321D12R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 105000 |
|
$0.4722 / $0.5183 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 102 |
|
$0.5344 / $1.4250 | Buy Now |
DISTI #
NCV7321D12R2G
|
Avnet Asia | LIN Transceiver, 20 Kbaud, 5 to 27V Supply, AEC-Q100, -40 to 125 ?C, NSOIC-8 (Alt: NCV7321D12R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4516 / $0.5484 | Buy Now |
DISTI #
NCV7321D12R2G
|
Avnet Silica | LIN Transceiver 20 Kbaud 5 to 27V Supply AECQ100 40 to 125 C NSOIC8 (Alt: NCV7321D12R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7321D12R2G
|
EBV Elektronik | LIN Transceiver 20 Kbaud 5 to 27V Supply AECQ100 40 to 125 C NSOIC8 (Alt: NCV7321D12R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12000 |
|
RFQ | |
|
Vyrian | Telecommunications | 24454 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER 1/1 8SOIC | 234400 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for NCV7321D12R2G
NCV7321D12R2G CAD Models
NCV7321D12R2G Part Data Attributes
|
NCV7321D12R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7321D12R2G
onsemi
LIN Transceiver, Stand-alone ESD Improved, SOIC-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 20 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |