-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, High Speed, Low Power Error Detection, EMC/ESD Improved, SOIC 14, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9806
|
Newark | Ncv7341D20R2G, Buffers & Transceivers |Onsemi NCV7341D20R2G Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.4500 | Buy Now |
|
Rochester Electronics | NCV7341 - HIGH-SPEED CAN TRANSCEIVER FOR LONG NETWORK, 1-Trnsvr, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13937 |
|
$0.8703 / $1.0200 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 14SOIC | 5000 |
|
RFQ | |
DISTI #
4188583
|
Farnell | NCV7341D20R2G, BUFFERS & TRANSCEIVERS RoHS: Compliant Min Qty: 357 Lead time: 3 Weeks, 1 Days Container: Each | 13937 |
|
$2.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7341D20R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7341D20R2G
onsemi
CAN Transceiver, High Speed, Low Power Error Detection, EMC/ESD Improved, SOIC 14, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751AP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for NCV7341D20R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7341D20R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7341D21G | CAN Transceiver, High Speed, Low Power, SOIC 14, 55-TUBE | onsemi | NCV7341D20R2G vs NCV7341D21G |
NCV7341D21R2G | CAN Transceiver, High Speed, Low Power, SOIC 14, 3000-REEL, Automotive Qualified | onsemi | NCV7341D20R2G vs NCV7341D21R2G |