-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin, SOIC 8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X6691
|
Newark | Can Tx Rx, 1Mbps, 125Deg C, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Onsemi NCV7342D10R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9780 |
|
$0.5700 / $1.3300 | Buy Now |
DISTI #
11X3610
|
Newark | Can Bus, Transceiver, Can, 1, 1, 3.5 V, 4.5 V, Soic |Onsemi NCV7342D10R2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6410 | Buy Now |
DISTI #
NCV7342D10R2G
|
Avnet Americas | CAN 1Mbps Normal/Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCV7342D10R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4512 / $0.5080 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 131 |
|
$0.5344 / $1.4250 | Buy Now |
|
ComSIT USA | Interface Circuit, 1-Trnsvr, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NCV7342D10R2G
|
Avnet Asia | CAN 1Mbps Normal/Standby 5.5V 8-Pin SOIC T/R (Alt: NCV7342D10R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | 3000 |
|
$0.4566 / $0.5544 | Buy Now |
DISTI #
NCV7342D10R2G
|
Avnet Silica | CAN 1Mbps Normal/Standby 5.5V 8-Pin SOIC T/R (Alt: NCV7342D10R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NCV7342D10R2G
|
EBV Elektronik | CAN 1Mbps Normal/Standby 5.5V 8-Pin SOIC T/R (Alt: NCV7342D10R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS | 65 |
|
$0.7081 / $0.7474 | Buy Now |
|
Win Source Electronics | IC TXRX CAN HALF DUP 8SOIC | 119800 |
|
$0.4848 / $0.7271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7342D10R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7342D10R2G
onsemi
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin, SOIC 8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8 | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9276 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for NCV7342D10R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7342D10R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV7340D12G | onsemi | Check for Price | CAN Transceiver, High Speed, Low Power Level Wake-up, Improved, SOIC 8, 96-TUBE | NCV7342D10R2G vs NCV7340D12G |
NCV7340D13G | onsemi | Check for Price | CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved, SOIC 8, 96-TUBE | NCV7342D10R2G vs NCV7340D13G |